
MLG0402Q7N5JT000 | |
|---|---|
DigiKey Part Number | 445-MLG0402Q7N5JT000TR-ND - Tape & Reel (TR) 445-MLG0402Q7N5JT000CT-ND - Cut Tape (CT) 445-MLG0402Q7N5JT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0402Q7N5JT000 |
Description | FIXED IND 7.5NH 140MA 1.7 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Multilayer Inductor 140 mA 1.7Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0402Q7N5JT000 Models |
Category | DC Resistance (DCR) 1.7Ohm Max |
Mfr | Q @ Freq 2 @ 100MHz |
Series | Frequency - Self Resonant 5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 01005 (0402 Metric) |
Inductance | Supplier Device Package 01005 (0402 Metric) |
Tolerance ±5% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.009" (0.22mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05600 € | 0,56 € |
| 100 | 0,04580 € | 4,58 € |
| 1.000 | 0,03767 € | 37,67 € |
| 5.000 | 0,03286 € | 164,30 € |
| 10.000 | 0,03098 € | 309,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02865 € | 573,00 € |
| 40.000 | 0,02701 € | 1.080,40 € |
| 60.000 | 0,02610 € | 1.566,00 € |
| 100.000 | 0,02500 € | 2.500,00 € |
| 140.000 | 0,02430 € | 3.402,00 € |
| 200.000 | 0,02358 € | 4.716,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

