2.5 nH Unshielded Multilayer Inductor 200 mA 800mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0402Q2N5ST000

DigiKey Part Number
445-9451-2-ND - Tape & Reel (TR)
445-9451-1-ND - Cut Tape (CT)
445-9451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG0402Q2N5ST000
Description
FIXED IND 2.5NH 200MA 800 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5 nH Unshielded Multilayer Inductor 200 mA 800mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG0402Q2N5ST000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
2 @ 100MHz
Frequency - Self Resonant
7GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009" (0.22mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.457
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16300 €1,63 €
1000,13360 €13,36 €
1.0000,10985 €109,85 €
5.0000,09582 €479,10 €
10.0000,09217 €921,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,08358 €1.671,60 €
40.0000,07883 €3.153,20 €
60.0000,07618 €4.570,80 €
100.0000,07530 €7.530,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €