
MLG0402Q1N5ST000 | |
|---|---|
DigiKey Part Number | 445-9441-2-ND - Tape & Reel (TR) 445-9441-1-ND - Cut Tape (CT) 445-9441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0402Q1N5ST000 |
Description | FIXED IND 1.5NH 220MA 600 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 220 mA 600mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0402Q1N5ST000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 2 @ 100MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 100 | 0,02500 € | 2,50 € |
| 1.000 | 0,02062 € | 20,62 € |
| 5.000 | 0,01798 € | 89,90 € |
| 10.000 | 0,01696 € | 169,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01568 € | 313,60 € |
| 40.000 | 0,01479 € | 591,60 € |
| 60.000 | 0,01429 € | 857,40 € |
| 100.000 | 0,01368 € | 1.368,00 € |
| 140.000 | 0,01330 € | 1.862,00 € |
| 200.000 | 0,01290 € | 2.580,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

