
MLG0402Q15NHT000 | |
|---|---|
DigiKey Part Number | MLG0402Q15NHT000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLG0402Q15NHT000 |
Description | FIXED IND 15NH 140MA 2.6 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 140 mA 2.6Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0402Q15NHT000 Models |
Category | DC Resistance (DCR) 2.6Ohm Max |
Mfr | Q @ Freq 3 @ 100MHz |
Series | Frequency - Self Resonant 3GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 01005 (0402 Metric) |
Inductance | Supplier Device Package 01005 (0402 Metric) |
Tolerance ±3% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.009" (0.22mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01356 € | 271,20 € |
| Unit Price without VAT: | 0,01356 € |
|---|---|
| Unit Price with VAT: | 0,01614 € |

