
MLG0402P5N6HT000 | |
|---|---|
DigiKey Part Number | 445-MLG0402P5N6HT000TR-ND - Tape & Reel (TR) 445-MLG0402P5N6HT000CT-ND - Cut Tape (CT) 445-MLG0402P5N6HT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0402P5N6HT000 |
Description | FIXED IND 5.6NH 140MA 1.5 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 140 mA 1.5Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0402P5N6HT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 8 @ 500MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 100 | 0,02110 € | 2,11 € |
| 1.000 | 0,01734 € | 17,34 € |
| 5.000 | 0,01512 € | 75,60 € |
| 10.000 | 0,01426 € | 142,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01319 € | 263,80 € |
| 40.000 | 0,01243 € | 497,20 € |
| 60.000 | 0,01201 € | 720,60 € |
| 100.000 | 0,01150 € | 1.150,00 € |
| 140.000 | 0,01118 € | 1.565,20 € |
| 200.000 | 0,01085 € | 2.170,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

