56 µH Shielded Multilayer Inductor 4 mA 2.8Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µH Shielded Multilayer Inductor 4 mA 2.8Ohm Max 0805 (2012 Metric)
0805 (2012 Metric)
MLF2012

MLF2012K560KT000

DigiKey Part Number
445-MLF2012K560KT000TR-ND - Tape & Reel (TR)
445-MLF2012K560KT000CT-ND - Cut Tape (CT)
445-MLF2012K560KT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF2012K560KT000
Description
FIXED IND 56UH 4MA 2.8 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
56 µH Shielded Multilayer Inductor 4 mA 2.8Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF2012K560KT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.8Ohm Max
Mfr
Q @ Freq
35 @ 2MHz
Series
Frequency - Self Resonant
10MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
2 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.057" (1.45mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 688
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09000 €0,90 €
1000,07390 €7,39 €
1.0000,06082 €60,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,05624 €112,48 €
4.0000,05302 €212,08 €
6.0000,05123 €307,38 €
10.0000,04906 €490,60 €
14.0000,04768 €667,52 €
20.0000,04626 €925,20 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €