47 µH Shielded Multilayer Inductor 4 mA 2.7Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Multilayer Inductor 4 mA 2.7Ohm Max 0805 (2012 Metric)
0805 (2012 Metric)

MLF2012K470MTD25

DigiKey Part Number
MLF2012K470MTD25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLF2012K470MTD25
Description
FIXED IND 47UH 4MA 2.7 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µH Shielded Multilayer Inductor 4 mA 2.7Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF2012K470MTD25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.7Ohm Max
Mfr
Q @ Freq
35 @ 2MHz
Series
Frequency - Self Resonant
11MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Multilayer
Inductance Frequency - Test
2 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Supplier Device Package
0805 (2012 Metric)
Current Rating (Amps)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Shielding
Shielded
Height - Seated (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07574 €151,48 €
Manufacturers Standard Package
Unit Price without VAT:0,07574 €
Unit Price with VAT:0,09013 €