MLF2012E8R2MTD25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 10.127
Unit Price: 0,09000 €
Datasheet
8.2 µH Shielded Multilayer Inductor 15 mA 700mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 µH Shielded Multilayer Inductor 15 mA 700mOhm Max 0805 (2012 Metric)
0805 (2012 Metric)

MLF2012E8R2MTD25

DigiKey Part Number
445-MLF2012E8R2MTD25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLF2012E8R2MTD25
Description
FIXED IND 8.2UH 15MA 700 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Multilayer Inductor 15 mA 700mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF2012E8R2MTD25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
700mOhm Max
Mfr
Q @ Freq
50 @ 4MHz
Series
Frequency - Self Resonant
35MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
4 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Supplier Device Package
0805 (2012 Metric)
Current Rating (Amps)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Shielding
Shielded
Height - Seated (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CV201210-8R2KBourns Inc.10.127118-CV201210-8R2KCT-ND0,09000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07514 €150,28 €
Manufacturers Standard Package
Unit Price without VAT:0,07514 €
Unit Price with VAT:0,08942 €