


MLF2012E8R2KTD25 | |
|---|---|
DigiKey Part Number | 445-173950-2-ND - Tape & Reel (TR) 445-173950-1-ND - Cut Tape (CT) 445-173950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012E8R2KTD25 |
Description | FIXED IND 8.2UH 15MA 700 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Multilayer Inductor 15 mA 700mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012E8R2KTD25 Models |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 50 @ 4MHz |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 4 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Supplier Device Package 0805 (2012 Metric) |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Shielding Shielded | Height - Seated (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV201210-8R2K | Bourns Inc. | 9.727 | 118-CV201210-8R2KCT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,12200 € | 3,05 € |
| 50 | 0,11500 € | 5,75 € |
| 100 | 0,10850 € | 10,85 € |
| 250 | 0,10032 € | 25,08 € |
| 500 | 0,09456 € | 47,28 € |
| 1.000 | 0,08915 € | 89,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08165 € | 163,30 € |
| 4.000 | 0,07699 € | 307,96 € |
| 6.000 | 0,07439 € | 446,34 € |
| 10.000 | 0,07124 € | 712,40 € |
| 14.000 | 0,06924 € | 969,36 € |
| 20.000 | 0,06718 € | 1.343,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

