MLF2012E5R6MTD25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 16.904
Unit Price: 0,09000 €
Datasheet
5.6 µH Shielded Multilayer Inductor 15 mA 600mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µH Shielded Multilayer Inductor 15 mA 600mOhm Max 0805 (2012 Metric)
0805 (2012 Metric)

MLF2012E5R6MTD25

DigiKey Part Number
MLF2012E5R6MTD25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLF2012E5R6MTD25
Description
FIXED IND 5.6UH 15MA 600 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Multilayer Inductor 15 mA 600mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF2012E5R6MTD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
50 @ 4MHz
Frequency - Self Resonant
45MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
4 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07609 €152,18 €
Manufacturers Standard Package
Unit Price without VAT:0,07609 €
Unit Price with VAT:0,09055 €