
MLF2012E120M | |
|---|---|
DigiKey Part Number | 445-8996-1-ND - Cut Tape (CT) 445-8996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012E120M |
Description | FIXED IND 12UH 15MA 900 MOHM SMD |
Customer Reference | |
Detailed Description | 12 µH Shielded Multilayer Inductor 15 mA 900mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012E120M Models |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 50 @ 2MHz |
Series | Frequency - Self Resonant 25MHz |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08000 € | 0,80 € |
| 100 | 0,06570 € | 6,57 € |
| 1.000 | 0,05406 € | 54,06 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

