


MLF2012E100KT000 | |
|---|---|
DigiKey Part Number | 445-1059-2-ND - Tape & Reel (TR) 445-1059-1-ND - Cut Tape (CT) 445-1059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012E100KT000 |
Description | FIXED IND 10UH 15MA 800 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 15 mA 800mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012E100KT000 Models |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 50 @ 2MHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,07200 € | 7,20 € |
| 1.000 | 0,05918 € | 59,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05472 € | 109,44 € |
| 4.000 | 0,05160 € | 206,40 € |
| 6.000 | 0,04985 € | 299,10 € |
| 10.000 | 0,04774 € | 477,40 € |
| 14.000 | 0,04640 € | 649,60 € |
| 20.000 | 0,04502 € | 900,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

