


MLF2012DR68JTD25 | |
|---|---|
DigiKey Part Number | 445-17012-2-ND - Tape & Reel (TR) 445-17012-1-ND - Cut Tape (CT) 445-17012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR68JTD25 |
Description | FIXED IND 680NH 150MA 600 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Multilayer Inductor 150 mA 600mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR68JTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 140MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,14080 € | 3,52 € |
| 50 | 0,13280 € | 6,64 € |
| 100 | 0,12530 € | 12,53 € |
| 250 | 0,11592 € | 28,98 € |
| 500 | 0,10928 € | 54,64 € |
| 1.000 | 0,10303 € | 103,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09437 € | 188,74 € |
| 4.000 | 0,08898 € | 355,92 € |
| 6.000 | 0,08597 € | 515,82 € |
| 10.000 | 0,08233 € | 823,30 € |
| 14.000 | 0,08002 € | 1.120,28 € |
| 20.000 | 0,07764 € | 1.552,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

