


MLF2012DR56MT000 | |
|---|---|
DigiKey Part Number | 445-8992-2-ND - Tape & Reel (TR) 445-8992-1-ND - Cut Tape (CT) 445-8992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR56MT000 |
Description | FIXED IND 560NH 150MA 550 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Multilayer Inductor 150 mA 550mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR56MT000 Models |
Category | DC Resistance (DCR) 550mOhm Max |
Mfr | Q @ Freq 25 @ 25MHz |
Series | Frequency - Self Resonant 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,06520 € | 6,52 € |
| 1.000 | 0,05363 € | 53,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04959 € | 99,18 € |
| 4.000 | 0,04676 € | 187,04 € |
| 6.000 | 0,04518 € | 271,08 € |
| 10.000 | 0,04326 € | 432,60 € |
| 14.000 | 0,04204 € | 588,56 € |
| 20.000 | 0,04079 € | 815,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

