


MLF2012DR47M | |
|---|---|
DigiKey Part Number | 445-8991-1-ND - Cut Tape (CT) 445-8991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR47M |
Description | FIXED IND 470NH 200MA 500 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 200 mA 500mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR47M Models |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 25 @ 25MHz |
Series | Frequency - Self Resonant 160MHz |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Shielded |

