


MLF2012DR39MT000 | |
|---|---|
DigiKey Part Number | 445-MLF2012DR39MT000TR-ND - Tape & Reel (TR) 445-MLF2012DR39MT000CT-ND - Cut Tape (CT) 445-MLF2012DR39MT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR39MT000 |
Description | FIXED IND 390NH 200MA 450 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 nH Shielded Multilayer Inductor 200 mA 450mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 450mOhm Max |
Mfr | Q @ Freq 25 @ 25MHz |
Series | Frequency - Self Resonant 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,06520 € | 6,52 € |
| 1.000 | 0,05363 € | 53,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04676 € | 187,04 € |
| 8.000 | 0,04409 € | 352,72 € |
| 12.000 | 0,04260 € | 511,20 € |
| 20.000 | 0,04079 € | 815,80 € |
| 28.000 | 0,03965 € | 1.110,20 € |
| 40.000 | 0,03847 € | 1.538,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

