390 nH Shielded Multilayer Inductor 200 mA 450mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 nH Shielded Multilayer Inductor 200 mA 450mOhm Max 0805 (2012 Metric)
0805 (2012 Metric)

MLF2012DR39JT000

DigiKey Part Number
445-MLF2012DR39JT000TR-ND - Tape & Reel (TR)
445-MLF2012DR39JT000CT-ND - Cut Tape (CT)
445-MLF2012DR39JT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF2012DR39JT000
Description
FIXED IND 390NH 200MA 450 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
390 nH Shielded Multilayer Inductor 200 mA 450mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF2012DR39JT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
450mOhm Max
Mfr
Q @ Freq
25 @ 25MHz
Series
Frequency - Self Resonant
180MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.041" (1.05mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,10400 €1,04 €
1000,08510 €8,51 €
1.0000,06996 €69,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06100 €244,00 €
8.0000,05752 €460,16 €
12.0000,05558 €666,96 €
20.0000,05322 €1.064,40 €
28.0000,05173 €1.448,44 €
40.0000,05019 €2.007,60 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €