


MLF2012DR12KT000 | |
|---|---|
DigiKey Part Number | 445-1036-2-ND - Tape & Reel (TR) 445-1036-1-ND - Cut Tape (CT) 445-1036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR12KT000 |
Description | FIXED IND 120NH 300MA 200 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Multilayer Inductor 300 mA 200mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR12KT000 Models |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 20 @ 25MHz |
Series | Frequency - Self Resonant 360MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,07390 € | 7,39 € |
| 1.000 | 0,06082 € | 60,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05302 € | 212,08 € |
| 8.000 | 0,05000 € | 400,00 € |
| 12.000 | 0,04831 € | 579,72 € |
| 20.000 | 0,04626 € | 925,20 € |
| 28.000 | 0,04496 € | 1.258,88 € |
| 40.000 | 0,04363 € | 1.745,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

