


MLF2012DR12JTD25 | |
|---|---|
DigiKey Part Number | 445-16985-2-ND - Tape & Reel (TR) 445-16985-1-ND - Cut Tape (CT) 445-16985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR12JTD25 |
Description | FIXED IND 120NH 300MA 200 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Multilayer Inductor 300 mA 200mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR12JTD25 Models |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 20 @ 25MHz |
Series | Frequency - Self Resonant 360MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Supplier Device Package 0805 (2012 Metric) |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Shielding Shielded | Height - Seated (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13920 € | 3,48 € |
| 50 | 0,13120 € | 6,56 € |
| 100 | 0,12370 € | 12,37 € |
| 250 | 0,11448 € | 28,62 € |
| 500 | 0,10792 € | 53,96 € |
| 1.000 | 0,10175 € | 101,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08787 € | 351,48 € |
| 8.000 | 0,08286 € | 662,88 € |
| 12.000 | 0,08006 € | 960,72 € |
| 20.000 | 0,07668 € | 1.533,60 € |
| 28.000 | 0,07453 € | 2.086,84 € |
| 40.000 | 0,07232 € | 2.892,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

