100 nH Shielded Multilayer Inductor 300 mA 150mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 nH Shielded Multilayer Inductor 300 mA 150mOhm Max 0805 (2012 Metric)
0805 (2012 Metric)

MLF2012DR10KT000

DigiKey Part Number
445-1035-2-ND - Tape & Reel (TR)
445-1035-1-ND - Cut Tape (CT)
445-1035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF2012DR10KT000
Description
FIXED IND 100NH 300MA 150 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 nH Shielded Multilayer Inductor 300 mA 150mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF2012DR10KT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
150mOhm Max
Mfr
Q @ Freq
20 @ 25MHz
Series
Frequency - Self Resonant
400MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.041" (1.05mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.674
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09100 €0,91 €
1000,07450 €7,45 €
1.0000,06131 €61,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05345 €213,80 €
8.0000,05040 €403,20 €
12.0000,04869 €584,28 €
20.0000,04663 €932,60 €
28.0000,04532 €1.268,96 €
40.0000,04398 €1.759,20 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €