


MLF2012D68NMTD25 | |
|---|---|
DigiKey Part Number | 445-16980-2-ND - Tape & Reel (TR) 445-16980-1-ND - Cut Tape (CT) 445-16980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012D68NMTD25 |
Description | FIXED IND 68NH 300MA 150 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 nH Shielded Multilayer Inductor 300 mA 150mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012D68NMTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 15 @ 50MHz | |
Frequency - Self Resonant | 500MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,10800 € | 2,70 € |
| 50 | 0,10180 € | 5,09 € |
| 100 | 0,09600 € | 9,60 € |
| 250 | 0,08884 € | 22,21 € |
| 500 | 0,08378 € | 41,89 € |
| 1.000 | 0,07897 € | 78,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06820 € | 272,80 € |
| 8.000 | 0,06431 € | 514,48 € |
| 12.000 | 0,06213 € | 745,56 € |
| 20.000 | 0,05950 € | 1.190,00 € |
| 28.000 | 0,05784 € | 1.619,52 € |
| 40.000 | 0,05612 € | 2.244,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

