


MLF2012C820KTD25 | |
|---|---|
DigiKey Part Number | 445-173945-2-ND - Tape & Reel (TR) 445-173945-1-ND - Cut Tape (CT) 445-173945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012C820KTD25 |
Description | FIXED IND 82UH 2MA 3 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Multilayer Inductor 2 mA 3Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012C820KTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 3Ohm Max | |
Q @ Freq | 25 @ 1MHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12240 € | 3,06 € |
| 50 | 0,11540 € | 5,77 € |
| 100 | 0,10900 € | 10,90 € |
| 250 | 0,10076 € | 25,19 € |
| 500 | 0,09500 € | 47,50 € |
| 1.000 | 0,08955 € | 89,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08203 € | 164,06 € |
| 4.000 | 0,07734 € | 309,36 € |
| 6.000 | 0,07473 € | 448,38 € |
| 10.000 | 0,07156 € | 715,60 € |
| 14.000 | 0,06955 € | 973,70 € |
| 20.000 | 0,06748 € | 1.349,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

