68 µH Shielded Multilayer Inductor 2 mA 2.9Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF2012C680MT000

DigiKey Part Number
445-8981-2-ND - Tape & Reel (TR)
445-8981-1-ND - Cut Tape (CT)
445-8981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF2012C680MT000
Description
FIXED IND 68UH 2MA 2.9 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 µH Shielded Multilayer Inductor 2 mA 2.9Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF2012C680MT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.9Ohm Max
Mfr
Q @ Freq
25 @ 1MHz
Series
Frequency - Self Resonant
9MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.057" (1.45mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.652
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,08000 €0,80 €
1000,06570 €6,57 €
1.0000,05406 €54,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,04999 €99,98 €
4.0000,04713 €188,52 €
6.0000,04554 €273,24 €
10.0000,04361 €436,10 €
14.0000,04238 €593,32 €
20.0000,04112 €822,40 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €