68 µH Shielded Multilayer Inductor 2 mA 2.9Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µH Shielded Multilayer Inductor 2 mA 2.9Ohm Max 0805 (2012 Metric)
0805 (2012 Metric)

MLF2012C680KT000

DigiKey Part Number
445-1069-2-ND - Tape & Reel (TR)
445-1069-1-ND - Cut Tape (CT)
445-1069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF2012C680KT000
Description
FIXED IND 68UH 2MA 2.9 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 µH Shielded Multilayer Inductor 2 mA 2.9Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF2012C680KT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
2.9Ohm Max
Q @ Freq
25 @ 1MHz
Frequency - Self Resonant
9MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.227
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09100 €0,91 €
1000,07490 €7,49 €
1.0000,06158 €61,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,05695 €113,90 €
4.0000,05369 €214,76 €
6.0000,05188 €311,28 €
10.0000,04968 €496,80 €
14.0000,04828 €675,92 €
20.0000,04684 €936,80 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €