22 µH Shielded Multilayer Inductor 5 mA 900mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Multilayer Inductor 5 mA 900mOhm Max 0805 (2012 Metric)
0805 (2012 Metric)

MLF2012C220MTD25

DigiKey Part Number
445-MLF2012C220MTD25TR-ND - Tape & Reel (TR)
445-MLF2012C220MTD25CT-ND - Cut Tape (CT)
445-MLF2012C220MTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF2012C220MTD25
Description
FIXED IND 22UH 5MA 900 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µH Shielded Multilayer Inductor 5 mA 900mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF2012C220MTD25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
900mOhm Max
Mfr
Q @ Freq
30 @ 1MHz
Series
Frequency - Self Resonant
18MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Multilayer
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Supplier Device Package
0805 (2012 Metric)
Current Rating (Amps)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Shielding
Shielded
Height - Seated (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11700 €1,17 €
250,10760 €2,69 €
500,10140 €5,07 €
1000,09560 €9,56 €
2500,08844 €22,11 €
5000,08340 €41,70 €
1.0000,07861 €78,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07200 €144,00 €
4.0000,06789 €271,56 €
6.0000,06559 €393,54 €
10.0000,06282 €628,20 €
14.0000,06105 €854,70 €
20.0000,05924 €1.184,80 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €