18 µH Shielded Multilayer Inductor 5 mA 800mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 µH Shielded Multilayer Inductor 5 mA 800mOhm Max 0805 (2012 Metric)
0805 (2012 Metric)

MLF2012C180M

DigiKey Part Number
445-8977-1-ND - Cut Tape (CT)
445-8977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF2012C180M
Description
FIXED IND 18UH 5MA 800 MOHM SMD
Customer Reference
Detailed Description
18 µH Shielded Multilayer Inductor 5 mA 800mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
800mOhm Max
Mfr
Q @ Freq
30 @ 1MHz
Series
Frequency - Self Resonant
20MHz
Packaging
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.057" (1.45mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 294
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07900 €0,79 €
1000,06520 €6,52 €
1.0000,05363 €53,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €