
MLF2012C101MTD25 | |
|---|---|
DigiKey Part Number | 445-MLF2012C101MTD25TR-ND - Tape & Reel (TR) 445-MLF2012C101MTD25CT-ND - Cut Tape (CT) 445-MLF2012C101MTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012C101MTD25 |
Description | FIXED IND 100UH 2MA 3.1 OHM SMD |
Customer Reference | |
Detailed Description | 100 µH Shielded Multilayer Inductor 2 mA 3.1Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 3.1Ohm |
Mfr | Q @ Freq 25 @ 1MHz |
Series | Frequency - Self Resonant 7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLF2012C101KT000 | TDK | 26.245 | 445-1071-1-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,09390 € | 9,39 € |
| 1.000 | 0,07725 € | 77,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07143 € | 142,86 € |
| 4.000 | 0,06735 € | 269,40 € |
| 6.000 | 0,06507 € | 390,42 € |
| 10.000 | 0,06232 € | 623,20 € |
| 14.000 | 0,06057 € | 847,98 € |
| 20.000 | 0,05876 € | 1.175,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

