


MLF2012A3R9MT000 | |
|---|---|
DigiKey Part Number | MLF2012A3R9MT000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLF2012A3R9MT000 |
Description | FIXED IND 3.9UH 30MA 650 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Multilayer Inductor 30 mA 650mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 650mOhm Max |
Mfr | Q @ Freq 45 @ 10MHz |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05321 € | 106,42 € |
| Unit Price without VAT: | 0,05321 € |
|---|---|
| Unit Price with VAT: | 0,06332 € |

