3.9 µH Shielded Multilayer Inductor 30 mA 650mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 µH Shielded Multilayer Inductor 30 mA 650mOhm Max 0805 (2012 Metric)
0805 (2012 Metric)

MLF2012A3R9M

DigiKey Part Number
445-8973-1-ND - Cut Tape (CT)
445-8973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF2012A3R9M
Description
FIXED IND 3.9UH 30MA 650 MOHM
Customer Reference
Detailed Description
3.9 µH Shielded Multilayer Inductor 30 mA 650mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF2012A3R9M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
45 @ 10MHz
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.