3.9 µH Shielded Multilayer Inductor 30 mA 650mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 µH Shielded Multilayer Inductor 30 mA 650mOhm Max 0805 (2012 Metric)
0805 (2012 Metric)
MLF2012

MLF2012A3R9KT000

DigiKey Part Number
445-MLF2012A3R9KT000TR-ND - Tape & Reel (TR)
445-MLF2012A3R9KT000CT-ND - Cut Tape (CT)
445-MLF2012A3R9KT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF2012A3R9KT000
Description
FIXED IND 3.9UH 30MA 650 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.9 µH Shielded Multilayer Inductor 30 mA 650mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF2012A3R9KT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
650mOhm Max
Mfr
Q @ Freq
45 @ 10MHz
Series
Frequency - Self Resonant
55MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
10 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.057" (1.45mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.432
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09000 €0,90 €
1000,07390 €7,39 €
1.0000,06082 €60,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,05624 €112,48 €
4.0000,05302 €212,08 €
6.0000,05123 €307,38 €
10.0000,04906 €490,60 €
14.0000,04768 €667,52 €
20.0000,04626 €925,20 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €