3.3 µH Shielded Multilayer Inductor 50 mA 600mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Multilayer Inductor 50 mA 600mOhm Max 0805 (2012 Metric)
0805 (2012 Metric)

MLF2012A3R3JTD25

DigiKey Part Number
445-MLF2012A3R3JTD25TR-ND - Tape & Reel (TR)
445-MLF2012A3R3JTD25CT-ND - Cut Tape (CT)
445-MLF2012A3R3JTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF2012A3R3JTD25
Description
FIXED IND 3.3UH 50MA 600 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Multilayer Inductor 50 mA 600mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF2012A3R3JTD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
45 @ 10MHz
Frequency - Self Resonant
60MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.508
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15200 €1,52 €
250,14080 €3,52 €
500,13280 €6,64 €
1000,12530 €12,53 €
2500,11592 €28,98 €
5000,10928 €54,64 €
1.0000,10303 €103,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09437 €188,74 €
4.0000,08898 €355,92 €
6.0000,08597 €515,82 €
10.0000,08233 €823,30 €
14.0000,08002 €1.120,28 €
20.0000,07764 €1.552,80 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €