


MLF2012A2R7JT000 | |
|---|---|
DigiKey Part Number | 445-MLF2012A2R7JT000TR-ND - Tape & Reel (TR) 445-MLF2012A2R7JT000CT-ND - Cut Tape (CT) 445-MLF2012A2R7JT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012A2R7JT000 |
Description | FIXED IND 2.7UH 50MA 550 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Multilayer Inductor 50 mA 550mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012A2R7JT000 Models |
Category | DC Resistance (DCR) 550mOhm Max |
Mfr | Q @ Freq 45 @ 10MHz |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,08580 € | 8,58 € |
| 1.000 | 0,07052 € | 70,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06522 € | 130,44 € |
| 4.000 | 0,06149 € | 245,96 € |
| 6.000 | 0,05941 € | 356,46 € |
| 10.000 | 0,05689 € | 568,90 € |
| 14.000 | 0,05529 € | 774,06 € |
| 20.000 | 0,05365 € | 1.073,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

