


MLF2012A1R8KTD25 | |
|---|---|
DigiKey Part Number | 445-173932-2-ND - Tape & Reel (TR) 445-173932-1-ND - Cut Tape (CT) 445-173932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012A1R8KTD25 |
Description | FIXED IND 1.8UH 80MA 450 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Multilayer Inductor 80 mA 450mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012A1R8KTD25 Models |
Category | DC Resistance (DCR) 450mOhm Max |
Mfr | Q @ Freq 45 @ 10MHz |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 10 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Supplier Device Package 0805 (2012 Metric) |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Shielding Shielded | Height - Seated (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,12120 € | 3,03 € |
| 50 | 0,11400 € | 5,70 € |
| 100 | 0,10760 € | 10,76 € |
| 250 | 0,09952 € | 24,88 € |
| 500 | 0,09382 € | 46,91 € |
| 1.000 | 0,08844 € | 88,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07638 € | 305,52 € |
| 8.000 | 0,07202 € | 576,16 € |
| 12.000 | 0,06959 € | 835,08 € |
| 20.000 | 0,06665 € | 1.333,00 € |
| 28.000 | 0,06478 € | 1.813,84 € |
| 40.000 | 0,06285 € | 2.514,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

