
MLF2012A1R5M | |
|---|---|
DigiKey Part Number | 445-8968-1-ND - Cut Tape (CT) 445-8968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012A1R5M |
Description | FIXED IND 1.5UH 80MA 400 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 80 mA 400mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012A1R5M Models |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 45 @ 10MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Shielded |

