MLF2012A1R2MTD25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,04249 €
Datasheet
1.2 µH Shielded Multilayer Inductor 80 mA 350mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 µH Shielded Multilayer Inductor 80 mA 350mOhm Max 0805 (2012 Metric)
0805 (2012 Metric)

MLF2012A1R2MTD25

DigiKey Part Number
MLF2012A1R2MTD25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLF2012A1R2MTD25
Description
FIXED IND 1.2UH 80MA 350 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Multilayer Inductor 80 mA 350mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF2012A1R2MTD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
45 @ 10MHz
Frequency - Self Resonant
110MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07047 €281,88 €
Manufacturers Standard Package
Unit Price without VAT:0,07047 €
Unit Price with VAT:0,08386 €