


MLF2012A1R2JTD25 | |
|---|---|
DigiKey Part Number | 445-MLF2012A1R2JTD25TR-ND - Tape & Reel (TR) 445-MLF2012A1R2JTD25CT-ND - Cut Tape (CT) 445-MLF2012A1R2JTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012A1R2JTD25 |
Description | FIXED IND 1.2UH 80MA 350 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Multilayer Inductor 80 mA 350mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012A1R2JTD25 Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 45 @ 10MHz |
Series | Frequency - Self Resonant 110MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 10 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Supplier Device Package 0805 (2012 Metric) |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Shielding Shielded | Height - Seated (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,14000 € | 3,50 € |
| 50 | 0,13220 € | 6,61 € |
| 100 | 0,12470 € | 12,47 € |
| 250 | 0,11540 € | 28,85 € |
| 500 | 0,10878 € | 54,39 € |
| 1.000 | 0,10256 € | 102,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08857 € | 354,28 € |
| 8.000 | 0,08352 € | 668,16 € |
| 12.000 | 0,08070 € | 968,40 € |
| 20.000 | 0,07729 € | 1.545,80 € |
| 28.000 | 0,07512 € | 2.103,36 € |
| 40.000 | 0,07289 € | 2.915,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

