1 µH Shielded Multilayer Inductor 80 mA 300mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Multilayer Inductor 80 mA 300mOhm Max 0805 (2012 Metric)
0805 (2012 Metric)

MLF2012A1R0MTD25

DigiKey Part Number
445-MLF2012A1R0MTD25TR-ND - Tape & Reel (TR)
445-MLF2012A1R0MTD25CT-ND - Cut Tape (CT)
445-MLF2012A1R0MTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF2012A1R0MTD25
Description
FIXED IND 1UH 80MA 300 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 80 mA 300mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF2012A1R0MTD25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
300mOhm Max
Mfr
Q @ Freq
45 @ 10MHz
Series
Frequency - Self Resonant
120MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
10 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Supplier Device Package
0805 (2012 Metric)
Current Rating (Amps)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Shielding
Shielded
Height - Seated (Max)
0.041" (1.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11600 €1,16 €
250,10680 €2,67 €
500,10060 €5,03 €
1000,09480 €9,48 €
2500,08776 €21,94 €
5000,08272 €41,36 €
1.0000,07799 €77,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06735 €269,40 €
8.0000,06351 €508,08 €
12.0000,06136 €736,32 €
20.0000,05876 €1.175,20 €
28.0000,05712 €1.599,36 €
40.0000,05542 €2.216,80 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €