


MLF2012A1R0JT000 | |
|---|---|
DigiKey Part Number | 445-174437-2-ND - Tape & Reel (TR) 445-174437-1-ND - Cut Tape (CT) 445-174437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012A1R0JT000 |
Description | FIXED IND 1UH 80MA 300 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 80 mA 300mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012A1R0JT000 Models |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 45 @ 10MHz |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,08580 € | 8,58 € |
| 1.000 | 0,07052 € | 70,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06149 € | 245,96 € |
| 8.000 | 0,05798 € | 463,84 € |
| 12.000 | 0,05602 € | 672,24 € |
| 20.000 | 0,05365 € | 1.073,00 € |
| 28.000 | 0,05214 € | 1.459,92 € |
| 40.000 | 0,05060 € | 2.024,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

