8.2 µH Shielded Multilayer Inductor 10 mA 1.5Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF1608E8R2MTD25

DigiKey Part Number
445-173928-2-ND - Tape & Reel (TR)
445-173928-1-ND - Cut Tape (CT)
445-173928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF1608E8R2MTD25
Description
FIXED IND 8.2UH 10MA 1.5 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Multilayer Inductor 10 mA 1.5Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1608E8R2MTD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.5Ohm Max
Q @ Freq
35 @ 4MHz
Frequency - Self Resonant
35MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
4 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.171
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,11800 €1,18 €
250,10920 €2,73 €
500,10280 €5,14 €
1000,09690 €9,69 €
2500,08968 €22,42 €
5000,08454 €42,27 €
1.0000,07971 €79,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06884 €275,36 €
8.0000,06491 €519,28 €
12.0000,06272 €752,64 €
20.0000,06006 €1.201,20 €
28.0000,05838 €1.634,64 €
40.0000,05664 €2.265,60 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €