


MLF1608E8R2M | |
|---|---|
DigiKey Part Number | 445-6249-1-ND - Cut Tape (CT) 445-6249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608E8R2M |
Description | FIXED IND 8.2UH 10MA 1.5 OHM SMD |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Multilayer Inductor 10 mA 1.5Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608E8R2M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.5Ohm Max |
Series | Q @ Freq 35 @ 4MHz |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 4 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,06500 € | 6,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07880 € | 3,94 € |
| 100 | 0,07310 € | 7,31 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

