


MLF1608E100MTD00 | |
|---|---|
DigiKey Part Number | 445-MLF1608E100MTD00TR-ND - Tape & Reel (TR) 445-MLF1608E100MTD00CT-ND - Cut Tape (CT) 445-MLF1608E100MTD00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608E100MTD00 |
Description | FIXED IND 10UH 10MA 1.7 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 10 mA 1.7Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608E100MTD00 Models |
Category | DC Resistance (DCR) 1.7Ohm Max |
Mfr | Q @ Freq 30 @ 2MHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,06630 € | 6,63 € |
| 1.000 | 0,05451 € | 54,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04753 € | 190,12 € |
| 8.000 | 0,04481 € | 358,48 € |
| 12.000 | 0,04330 € | 519,60 € |
| 20.000 | 0,04147 € | 829,40 € |
| 28.000 | 0,04030 € | 1.128,40 € |
| 40.000 | 0,03910 € | 1.564,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

