560 nH Shielded Multilayer Inductor 100 mA 1.05Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF1608DR56KTD25

DigiKey Part Number
445-16971-2-ND - Tape & Reel (TR)
445-16971-1-ND - Cut Tape (CT)
445-16971-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF1608DR56KTD25
Description
FIXED IND 560NH 100MA 1.05 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
560 nH Shielded Multilayer Inductor 100 mA 1.05Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1608DR56KTD25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.05Ohm Max
Mfr
Q @ Freq
15 @ 25MHz
Series
Frequency - Self Resonant
170MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Supplier Device Package
0603 (1608 Metric)
Current Rating (Amps)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Shielding
Shielded
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,12200 €1,22 €
250,11240 €2,81 €
500,10620 €5,31 €
1000,10020 €10,02 €
2500,09268 €23,17 €
5000,08736 €43,68 €
1.0000,08236 €82,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07113 €284,52 €
8.0000,06707 €536,56 €
12.0000,06480 €777,60 €
20.0000,06206 €1.241,20 €
28.0000,06032 €1.688,96 €
40.0000,05853 €2.341,20 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €