
MLF1608DR39KTD25 | |
|---|---|
DigiKey Part Number | 445-16965-2-ND - Tape & Reel (TR) 445-16965-1-ND - Cut Tape (CT) 445-16965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608DR39KTD25 |
Description | FIXED IND 390NH 100MA 850 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 nH Shielded Multilayer Inductor 100 mA 850mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608DR39KTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 210MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11400 € | 2,85 € |
| 50 | 0,10760 € | 5,38 € |
| 100 | 0,10150 € | 10,15 € |
| 250 | 0,09384 € | 23,46 € |
| 500 | 0,08846 € | 44,23 € |
| 1.000 | 0,08340 € | 83,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07202 € | 288,08 € |
| 8.000 | 0,06791 € | 543,28 € |
| 12.000 | 0,06562 € | 787,44 € |
| 20.000 | 0,06284 € | 1.256,80 € |
| 28.000 | 0,06108 € | 1.710,24 € |
| 40.000 | 0,05927 € | 2.370,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

