390 nH Shielded Multilayer Inductor 100 mA 850mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF1608DR39KTA00

DigiKey Part Number
445-1010-2-ND - Tape & Reel (TR)
445-1010-1-ND - Cut Tape (CT)
445-1010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF1608DR39KTA00
Description
FIXED IND 390NH 100MA 850 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
390 nH Shielded Multilayer Inductor 100 mA 850mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1608DR39KTA00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
850mOhm Max
Mfr
Q @ Freq
15 @ 25MHz
Series
Frequency - Self Resonant
210MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 799
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08400 €0,84 €
1000,06880 €6,88 €
1.0000,05664 €56,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04938 €197,52 €
8.0000,04656 €372,48 €
12.0000,04499 €539,88 €
20.0000,04308 €861,60 €
28.0000,04187 €1.172,36 €
40.0000,04063 €1.625,20 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €