Similar

MLF1608DR33MTD25 | |
|---|---|
DigiKey Part Number | 445-16963-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLF1608DR33MTD25 |
Description | FIXED IND 330NH 100MA 750 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 100 mA 750mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608DR33MTD25 Models |
Category | DC Resistance (DCR) 750mOhm Max |
Mfr | Q @ Freq 15 @ 25MHz |
Series | Frequency - Self Resonant 230MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Shielded | Height - Seated (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS160808-R33K | Bourns Inc. | 3.163 | 118-CS160808-R33KCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07079 € | 283,16 € |
| Unit Price without VAT: | 0,07079 € |
|---|---|
| Unit Price with VAT: | 0,08424 € |


