270 nH Shielded Multilayer Inductor 150 mA 600mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF1608DR27KTD25

DigiKey Part Number
445-16959-2-ND - Tape & Reel (TR)
445-16959-1-ND - Cut Tape (CT)
445-16959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF1608DR27KTD25
Description
FIXED IND 270NH 150MA 600 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 nH Shielded Multilayer Inductor 150 mA 600mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1608DR27KTD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
15 @ 25MHz
Frequency - Self Resonant
260MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.835
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12300 €1,23 €
250,11400 €2,85 €
500,10760 €5,38 €
1000,10150 €10,15 €
2500,09384 €23,46 €
5000,08846 €44,23 €
1.0000,08340 €83,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07202 €288,08 €
8.0000,06791 €543,28 €
12.0000,06562 €787,44 €
20.0000,06284 €1.256,80 €
28.0000,06108 €1.710,24 €
40.0000,05927 €2.370,80 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €