
MLF1608DR27KTA00 | |
|---|---|
DigiKey Part Number | 445-1008-2-ND - Tape & Reel (TR) 445-1008-1-ND - Cut Tape (CT) 445-1008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608DR27KTA00 |
Description | FIXED IND 270NH 150MA 600 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 nH Shielded Multilayer Inductor 150 mA 600mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608DR27KTA00 Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 15 @ 25MHz |
Series | Frequency - Self Resonant 260MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,06940 € | 6,94 € |
| 1.000 | 0,05709 € | 57,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04978 € | 199,12 € |
| 8.000 | 0,04693 € | 375,44 € |
| 12.000 | 0,04535 € | 544,20 € |
| 20.000 | 0,04343 € | 868,60 € |
| 28.000 | 0,04221 € | 1.181,88 € |
| 40.000 | 0,04095 € | 1.638,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

