180 nH Shielded Multilayer Inductor 150 mA 500mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF1608DR18M

DigiKey Part Number
445-6236-1-ND - Cut Tape (CT)
445-6236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF1608DR18M
Description
FIXED IND 180NH 150MA 500 MOHM
Customer Reference
Detailed Description
180 nH Shielded Multilayer Inductor 150 mA 500mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1608DR18M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
500mOhm Max
Mfr
Q @ Freq
15 @ 25MHz
Series
Frequency - Self Resonant
320MHz
Packaging
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.834
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,08000 €0,80 €
1000,06580 €6,58 €
1.0000,05408 €54,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €