
MLF1608DR10MTD25 | |
|---|---|
DigiKey Part Number | 445-16945-2-ND - Tape & Reel (TR) 445-16945-1-ND - Cut Tape (CT) 445-16945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608DR10MTD25 |
Description | FIXED IND 100NH 200MA 350 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Multilayer Inductor 200 mA 350mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608DR10MTD25 Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 15 @ 25MHz |
Series | Frequency - Self Resonant 450MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Shielded | Height - Seated (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS160808-R10K | Bourns Inc. | 6.350 | CS160808-R10KCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,10140 € | 5,07 € |
| 100 | 0,09570 € | 9,57 € |
| 250 | 0,08856 € | 22,14 € |
| 500 | 0,08350 € | 41,75 € |
| 1.000 | 0,07872 € | 78,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06798 € | 271,92 € |
| 8.000 | 0,06410 € | 512,80 € |
| 12.000 | 0,06194 € | 743,28 € |
| 20.000 | 0,05932 € | 1.186,40 € |
| 28.000 | 0,05765 € | 1.614,20 € |
| 40.000 | 0,05594 € | 2.237,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

