
MLF1608D82NMTD25 | |
|---|---|
DigiKey Part Number | 445-16942-2-ND - Tape & Reel (TR) 445-16942-1-ND - Cut Tape (CT) 445-16942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608D82NMTD25 |
Description | FIXED IND 82NH 200MA 300 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 nH Shielded Multilayer Inductor 200 mA 300mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608D82NMTD25 Models |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 10 @ 50MHz |
Series | Frequency - Self Resonant 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Shielded | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09760 € | 2,44 € |
| 50 | 0,09220 € | 4,61 € |
| 100 | 0,08680 € | 8,68 € |
| 250 | 0,08028 € | 20,07 € |
| 500 | 0,07570 € | 37,85 € |
| 1.000 | 0,07137 € | 71,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06164 € | 246,56 € |
| 8.000 | 0,05812 € | 464,96 € |
| 12.000 | 0,05616 € | 673,92 € |
| 20.000 | 0,05378 € | 1.075,60 € |
| 28.000 | 0,05227 € | 1.463,56 € |
| 40.000 | 0,05072 € | 2.028,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

